- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-6368011-1
TE Connectivity / AMP Brand
1-6368011-1
STK JK,2X1,SHLD,G/Y BI-CLR LED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-6368011-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 1.02 mm |
| Gender: | F |
| Number of Contacts: | 16 |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -40 to 85 °C |