- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163558-4
163558-4
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
Search Keywords: 1635584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163558-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
644
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$0.3029
500
$0.2754
1,000
$0.2747
2,500
$0.2633
5,000
$0.2581
7,500
$0.2574
10,000
$0.2568
15,000
$0.2548
25,000 +
$0.2532
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories