- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163558-2
163558-2
TE Connectivity / AMP Brand
PIN M-N-L
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PIN M-N-L
Search Keywords: 1635582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163558-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:13 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,201
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.4887
2,500
$0.4875
5,000
$0.4863
7,500
$0.4851
12,500
$0.4839
25,000
$0.2554
37,500
$0.1756
50,000 +
$0.1721
Click for Quote
Log in
to unlock special pricing
Accessories