- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163555-8
163555-8
TE Connectivity / AMP Brand
MATE-N-LOK PIN 0,3-
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MATE-N-LOK PIN 0,3-
Search Keywords: 1635558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163555-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
261,878
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.2970
8,000
$0.2963
12,000
$0.2956
24,000
$0.1565
36,000
$0.1102
48,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing