Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1634201-5

PRFDB1-16F-BG000

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PRFDB1-16F-BG000
Search Keywords: 16342015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1634201-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Actuator Color: Black
Rocker Switch Mounting Type: Panel
VDE Tested: Yes
Operating Function: On Off
Lens Color: Green
Indicator/Imprint Legend: None
Actuator Type: Top
Rocker Switch Type: Power
Process Sealed: No
Product Type: Switch
Body Color: Black
Switch Contact Plating Material: Silver Tin Oxide
Actuator Style: Rocker
Beveled Frame Color: Black
Rocker Switch LED: Without
Configuration (Pole-Throw): Double Pole - Single Throw
Lamp: With
Termination Type: Quick Connect
Mounting Angle: Vertical
Rocker Switch Contact Current Rating: 10 A, 16 A
Terminal Tab Width: .25 in, 6.35 mm
Panel Cutout Size: 1.19 x .874 in, 30.2 x 22.2 mm
Comment: Dust Resistant. , Lamp-Illuminated Rocker Button.
Rocker Switch Voltage Rating: 125 VAC, 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1634201-5 RoHS compliant?
Yes, 1634201-5 is RoHS compliant.
What is the lead time for 1634201-5?
The standard lead time for 1634201-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
2 Weeks can ship 11/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$9.23
500
$4.89
750
$3.44
1,000 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!