- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1634201-3
TE Connectivity / AMP Brand
1634201-3
PRFDA1-16F-BB0CW
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PRFDA1-16F-BB0CW
Search Keywords: 16342013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1634201-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Frequently Asked Questions
Is 1634201-3 RoHS compliant?
Yes, 1634201-3 is RoHS compliant.
What is the lead time for 1634201-3?
The standard lead time for 1634201-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
22 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$3.96
500
$2.43
750
$1.93
1,000 +
$1.89
Click for Quote
Log in
to unlock special pricing