- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1634201-1
1634201-1
TE Connectivity / AMP Brand
PRFDA1-16F-BB000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRFDA1-16F-BB000
Search Keywords: 16342011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1634201-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
50
$1.72
100
$1.68
250
$1.64
500
$1.61
1,000
$1.57
2,500
$1.53
5,000
$1.29
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing