- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1634200-9
1634200-9
TE Connectivity / AMP Brand
PREDB1-07F-BG000
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PREDB1-07F-BG000
Search Keywords: 16342009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1634200-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$4.96
500
$3.05
750
$2.42
1,000 +
$2.37
Click for Quote
Log in
to unlock special pricing