Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

163306-2

Socket Contact - MATE-N-LOK Series - 13 to 17 AWG - Brass With Tin Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - MATE-N-LOK Series - 13 to 17 AWG - Brass With Tin Finish - Crimp Termination.
Search Keywords: 1633062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 163306-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 13-17 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 163306-2 RoHS compliant?
Yes, 163306-2 is RoHS compliant.
What is the lead time for 163306-2?
The standard lead time for 163306-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Can Ship immediately Buy all 340 in-stock or the regular minimum order quantity of 1000
Stock lot only:
340
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2266
1,000
$0.2060
3,000
$0.2023
5,000
$0.2005
8,000
$0.1989
10,000
$0.1982
25,000
$0.1310
50,000
$0.1294
100,000 +
$0.1282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!