- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163304-4
163304-4
TE Connectivity / AMP Brand
SOCKET MATEN-LOK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET MATEN-LOK
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Packaging Method = Loose Piece
- Contact Type = Socket
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 1633044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163304-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
6,000
$0.7879
12,000
$0.4159
18,000
$0.2860
24,000 +
$0.2803
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT