- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163304-2
163304-2
TE Connectivity / AMP Brand
MATENLOK SOCKET SDW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENLOK SOCKET SDW
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Loose Piece
- Contact Type = Socket
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 1633042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163304-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,701
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.1313
2,500
$0.1250
5,000
$0.1223
7,500
$0.1207
25,000
$0.1022
50,000
$0.0998
100,000
$0.0974
150,000 +
$0.0966
Click for Quote
Log in
to unlock special pricing