- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163302-6
163302-6
TE Connectivity / AMP Brand
MATENLOK SIDE WAY
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MATENLOK SIDE WAY
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Strip
- Contact Type = Socket
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 1633026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163302-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3,500
$0.1099
7,000
$0.1041
10,500
$0.0980
28,000
$0.0953
52,500
$0.0948
101,500
$0.0943
150,500
$0.0939
252,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing