- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163301-8
163301-8
TE Connectivity / AMP Brand
MATENLOK PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MATENLOK PIN
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Strip
- Contact Type = Pin
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 1633018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163301-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10125
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10,125
$0.5372
20,250
$0.2835
30,375
$0.1950
40,500 +
$0.1911
Click for Quote
Log in
to unlock special pricing