- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163300-6
163300-6
TE Connectivity / AMP Brand
MATENLOK SOCKET TP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MATENLOK SOCKET TP
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Strip
- Contact Type = Socket
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 1633006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163300-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1348
8,000
$0.1329
12,000
$0.1275
28,000
$0.1224
52,000
$0.1221
100,000
$0.0816
152,000 +
$0.0814
Click for Quote
Log in
to unlock special pricing