- Home ›
- All Products›
- 163300-2
163300-2
TE Connectivity / AMP Brand
SOCKET MATE-N-LOK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET MATE-N-LOK
Search Keywords: 1633002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163300-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Locking Lance
-
Operating Voltage:250 VAC
-
Packaging Quantity:4500
-
Packaging Method:Reel
-
Contact Shape & Form:Round
-
Discrete Wire Type:Stranded
-
For Multiple Crimp:No
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):15 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Base Material:Brass
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Diameter:.082 in, 2.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
-
Barrel Type:Open
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
Order Increment:
4000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
24,000
$0.3382
48,000
$0.1785
72,000
$0.1228
96,000 +
$0.1203
Click for Quote
Log in
to unlock special pricing