- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163092-2
163092-2
TE Connectivity / AMP Brand
.062 DIA SOCKET ASSY 3+ (LP)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
.062 DIA SOCKET ASSY 3+ (LP)
Product Highlights:
- Socket
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
Search Keywords: 1630922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163092-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
25
$6.81
250
$6.79
500
$6.77
800
$6.76
1,600
$3.57
2,400
$2.46
3,200 +
$2.41
Click for Quote
Log in
to unlock special pricing