- Home ›
- All Products›
- 163091-8
163091-8
TE Connectivity / AMP Brand
062 SOC.ASS. TYP3+
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
062 SOC.ASS. TYP3+
Product Highlights:
- Socket
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
Search Keywords: 1630918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163091-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Underplating Material:Nickel
-
Power Contact Type:Contact
-
Agency/Standard:UL
-
Contact Mating Area Plating Material:Gold
-
Contact Orientation:Straight
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Contact Type:Socket
-
Wire Insulation Support:With
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):13 A
-
Packaging Quantity:5000
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire Size:26 – 24 AWG, .12 – .24 mm²
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Contact Termination Area Plating Thickness:3 µin, .076 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 16
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
11,250
$3.47
22,500
$1.78
33,750
$1.21
45,000 +
$1.18
Click for Quote
Log in
to unlock special pricing