- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163090-2
163090-2
TE Connectivity / AMP Brand
062 PIN ASS. TYP3+
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
062 PIN ASS. TYP3+
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
Search Keywords: 1630902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163090-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13600
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
13,600
$3.81
27,200
$1.95
40,800
$1.32
54,400 +
$1.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments