Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

163088-1

062 SOC.ASS. TYP3+

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
062 SOC.ASS. TYP3+
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.14 - 1.80 mm
  • Brass Contact Material
Search Keywords: 1630881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 163088-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 163088-1 RoHS compliant?
Yes, 163088-1 is RoHS compliant.
What is the lead time for 163088-1?
The standard lead time for 163088-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,275
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.116
400
$1.093
600
$1.079
1,000
$1.062
2,600
$1.029
5,000
$0.758
7,600 +
$0.747
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!