- Home ›
- All Products›
- 1630880-6
1630880-6
TE Connectivity / AMP Brand
FSQ5 2R2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FSQ5 2R2 5%
Search Keywords: 16308806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1630880-6
-
Alias/AKA:FSQ5W2R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Resistor Type:Fusible Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Power Rating:5 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:2.2 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:1000 V
-
Voltage Rating:1000 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
320
$0.4154
640
$0.4024
1,280
$0.3844
2,560
$0.2870
5,120
$0.2709
7,680
$0.2634
10,240
$0.2628
15,040 +
$0.2564
Click for Quote
Log in
to unlock special pricing