- Home ›
- All Products›
- 1630880-5
1630880-5
TE Connectivity / AMP Brand
FSQ5 4R7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FSQ5 4R7 5%
Search Keywords: 16308805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1630880-5
-
Alias/AKA:FSQ5W4R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Power Rating:5 W
-
Packaging Method:Loose Piece - Bag
-
Operating Temperature Range:-55 – 275 °C
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Fusible Resistor
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:4.7 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
320
$0.4093
640
$0.3965
1,280
$0.3788
2,560
$0.2828
5,120
$0.2669
7,680
$0.2596
10,240
$0.2589
15,040 +
$0.2526
Click for Quote
Log in
to unlock special pricing