- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1630880-4
1630880-4
TE Connectivity / AMP Brand
FSQ5 R47 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FSQ5 R47 5%
Search Keywords: 16308804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1630880-4
-
Alias/AKA:FSQ5WR47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,240
can ship 9/21/26
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
320
$0.4997
640
$0.4712
1,280
$0.4275
2,560
$0.4141
5,120
$0.3916
7,680
$0.3906
10,240
$0.3863
15,040 +
$0.3853
Click for Quote
Log in
to unlock special pricing