Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

163085-9

Pin Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 78.7µin (2.00µm) Tin Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Pin Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 78.7µin (2.00µm) Tin Finish - Crimp Termination.
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.14 - 1.80 mm
  • Brass Contact Material
Search Keywords: 1630859
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 163085-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Electro-Tin Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 163085-9 RoHS compliant?
Yes, 163085-9 is RoHS compliant.
What is the lead time for 163085-9?
The standard lead time for 163085-9 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,770
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3750
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.924
1,000
$1.919
2,500
$1.914
3,750
$1.909
7,500
$1.008
11,250
$0.693
15,000 +
$0.679
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!