- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163085-2
163085-2
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R
Product Highlights:
- Pin
- Gold Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.14 - 1.80 mm
- Brass Contact Material
Search Keywords: 1630852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163085-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,750
$3.96
7,500
$2.02
11,250
$1.38
15,000 +
$1.35
Click for Quote
Log in
to unlock special pricing