- Home ›
- All Products›
- 163085-1
163085-1
TE Connectivity / AMP Brand
.062 DIA PIN ASS 3+
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.062 DIA PIN ASS 3+
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.14 - 1.80 mm
- Brass Contact Material
Search Keywords: 1630851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Mating Area Plating Material Finish:Bright
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Base Material:Brass
-
Packaging Quantity:5000
-
Contact Orientation:Straight
-
Contact Underplating Material:Nickel
-
Power Contact Type:Contact
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Wire Insulation Support:With
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):13 A
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Contact Mating Area Plating Material Thickness:40 µin, 1.02 µm
-
Wire Contact Termination Area Plating Thickness:40 µin, 1.02 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Compatible With Discrete Wire Type:Stranded
-
Contact Color Code:Yellow
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,750
$4.06
7,500
$2.08
11,250
$1.41
15,000 +
$1.38
Click for Quote
Log in
to unlock special pricing