Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

163084-2

062 SOC.ASS. TYP3+

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
062 SOC.ASS. TYP3+
Product Highlights:
  • Socket
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Insulation Diameter = 2.01 - 2.49 mm
  • Brass Contact Material
Search Keywords: 1630842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 163084-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Power
Gender: SKT
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 163084-2 RoHS compliant?
Yes, 163084-2 is RoHS compliant.
What is the lead time for 163084-2?
The standard lead time for 163084-2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,118
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
800
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.21
250
$2.61
500
$2.59
800
$2.58
1,600
$2.57
2,400
$2.56
3,200 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!