- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163082-2
TE Connectivity / AMP Brand
163082-2
Pin Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 31.5µin (0.80µm) Gold Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163082-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:15-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp