Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1630478-8

CB10H 2K2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
CB10H 2K2
Search Keywords: 16304788
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1630478-8
Alias/AKA: CB10LH222M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.15 W
Resistance Value: 2.2 MOhm
Tolerance: 20 %
Dimension: 9.8 x 12.1 mm
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1630478-8 discontinued?
Yes, 1630478-8 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1630478-8 RoHS compliant?
Yes, 1630478-8 is RoHS compliant.
What is the lead time for 1630478-8?
The standard lead time for 1630478-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,210
Can Ship immediately
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1633
2,500
$0.1596
5,000
$0.1573
7,500
$0.1548
25,000
$0.1525
50,000
$0.1502
100,000 +
$0.1479
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!