- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1630184-3
1630184-3
TE Connectivity / AMP Brand
YP10 18K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
YP10 18K 5%
Search Keywords: 16301843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1630184-3
-
Alias/AKA:YP1018KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$8.547
25
$7.770
50
$7.750
100
$5.820
150
$5.430
200 +
$5.320
Click for Quote
Log in
to unlock special pricing