Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

163007-4

Conn Housing RCP - 8 Position - Crimp ST Cable Mount - Loose.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP - 8 Position - Crimp ST Cable Mount - Loose.
Search Keywords: 1630074
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 163007-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 163007-4 RoHS compliant?
Yes, 163007-4 is RoHS compliant.
What is the lead time for 163007-4?
The standard lead time for 163007-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,227
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6326
50
$0.5751
250
$0.5145
500
$0.5133
1,000
$0.5028
2,500
$0.4822
5,000
$0.4179
7,500
$0.4126
10,000 +
$0.4115
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!