- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 163006
163006
TE Connectivity / AMP Brand
6 WAY FASTIN-ON HOUSING REC NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6 WAY FASTIN-ON HOUSING REC NATURAL
Product Highlights:
- Receptacle Housing
- Number of Circuits = 6
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 163006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,855
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$0.892
250
$0.798
500
$0.780
1,800
$0.748
3,600
$0.746
5,400
$0.640
9,000
$0.636
10,800 +
$0.634
Click for Quote
Log in
to unlock special pricing