help desk software
Image is representational - see mfr. specs

NHSC200 1R5 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
NHSC200 1R5 5%
Search Keywords: 16300206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1630020-6
  • Alias/AKA:
    NHSC2001R5J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Power Rating:
    200 W
  • Resistance Value:
    1.5 Ω
  • Temperature Coefficient:
    ±50 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order:
2
Order Increment:
2
21 Weeks can ship 4/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$42.28
6
$41.27
10
$40.65
26
$39.78
50
$38.98
100
$38.40
250 +
$35.82
Click for Quote
Log in to unlock special pricing