- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1630013-3
1630013-3
TE Connectivity / AMP Brand
Power Resistor - 6.8 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 6.8 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: 16300133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1630013-3
-
Alias/AKA:NHSC1506R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Rating:150 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$22.72
10
$21.67
25
$21.03
50
$20.42
100
$19.30
250
$17.59
500 +
$16.18
Click for Quote
Log in
to unlock special pricing