Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-626065-2

FF 110 2P HOUSING TAB NATURAL PA6.6 V-0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 110 2P HOUSING TAB NATURAL PA6.6 V-0
Search Keywords: 16260652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-626065-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-626065-2 RoHS compliant?
Yes, 1-626065-2 is RoHS compliant.
What is the lead time for 1-626065-2?
The standard lead time for 1-626065-2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,187
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
45 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6921
400
$0.6938
500
$0.6903
1,000
$0.6886
1,375
$0.6869
2,750
$0.4227
4,125
$0.3346
5,500 +
$0.3279
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!