- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-626040-0
1-626040-0
TE Connectivity / AMP Brand
RELY BASE MOLDING 5W POLYPROPYLENE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RELY BASE MOLDING 5W POLYPROPYLENE
Product Highlights:
- Receptacle Housing
- Number of Circuits = 5
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 16260400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-626040-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,300
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$0.609
250
$0.545
500
$0.543
2,100
$0.517
4,200
$0.510
6,300
$0.504
8,400
$0.503
16,800 +
$0.501
Click for Quote
Log in
to unlock special pricing