- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1625999-7
TE Connectivity / AMP Brand
1625999-7
Power Resistor - 16.6 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625999-7
-
Alias/AKA:HSC10016R6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Power Rating:100 W
-
Resistance Value:16.6 Ω
-
Temperature Coefficient:±50 ppm/°C