Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1625999-6

Power Resistor - 15 Ohms ±5% - 100W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 15 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 16259996
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1625999-6
Alias/AKA: HSC10015RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 100 W
Termination Style: Axial
Resistance Value: 15 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1625999-6 RoHS compliant?
Yes, 1625999-6 is RoHS compliant.
What is the lead time for 1625999-6?
The standard lead time for 1625999-6 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Can Ship immediately
On Order:
100   can ship 2/3/27
Minimum Order Quantity:
10
Order Increment:
10
46 Weeks can ship 10/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.48
30
$14.35
50
$14.24
100
$10.75
250
$10.72
500
$10.70
1,000 +
$8.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!