- Home ›
- All Products›
- 1625999-2
TE Connectivity / AMP Brand
1625999-2
Power Resistor - 10 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 10 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 100.00 W
- Tolerance = 5 %
Search Keywords: 16259992
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1625999-2 |
| Alias/AKA: | HSC10010KJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Power Rating: | 100 W |
| Temperature Coefficient: | ±30 ppm/°C |
| Packaging Method: | Loose Piece - Tray |
| Number of Terminations: | 2 |
| Resistor Type: | Power Resistor |
| Number of Resistors: | 1 |
| Resistance Class: | 1kΩ – 1MΩ |
| Element Type: | Wire Wound |
| Resistance Value: | 10K Ω |
| Operating Voltage: | 1900 VDC |
| Panel Mount Feature Type: | Flange with Mounting Holes |
| Voltage Rating: | 1900 VDC |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1625999-2 RoHS compliant?
Yes, 1625999-2 is RoHS compliant.
What is the lead time for 1625999-2?
The standard lead time for 1625999-2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
10
$12.83
30
$12.43
50
$11.88
100
$11.37
250
$10.21
500
$9.26
1,000 +
$8.48
Click for Quote
Log in
to unlock special pricing