Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1625999-1

Power Resistor - 100 Ohms ±5% - 100W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 100 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
  • HS Series
  • Resistance Selection = <1K ?
  • Resistance = 100 ?
  • Power Rating = 100.00 W
  • Tolerance = 5 %
Search Keywords: 16259991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1625999-1
Alias/AKA: HSC100100RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 100 W
Termination Style: Axial
Resistance Value: 100 Ohm
Tolerance: 5 %
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1625999-1 RoHS compliant?
Yes, 1625999-1 is RoHS compliant.
What is the lead time for 1625999-1?
The standard lead time for 1625999-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$13.44
30
$12.34
50
$11.65
100
$10.29
250
$9.78
500
$9.73
1,000 +
$9.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!