- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1625984-7
TE Connectivity / AMP Brand
1625984-7
Power Resistor - 12 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 12 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 12 ?
- Power Rating = 50.00 W
- Tolerance = 5 %
Search Keywords: 16259847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625984-7
-
Alias/AKA:HSA5012RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:12 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1625984-7 RoHS compliant?
Yes, 1625984-7 is RoHS compliant.
What is the lead time for 1625984-7?
The standard lead time for 1625984-7 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$5.34
50
$4.34
100
$4.14
300
$3.97
500
$3.80
1,000
$3.70
2,500
$3.38
5,000 +
$3.11
Click for Quote
Log in
to unlock special pricing