Image is representational - see mfr. specs

Power Resistor - 120 Ohms ±5% - 25W - Chassis Mount - Solder Lugs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Resistor - 120 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 16259717
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1625971-7
  • Alias/AKA:
    HSA25120RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Power Rating:
    25 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in Buy all 45 in-stock or the regular minimum order quantity of 100
Stock lot only:
45
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.222
100
$2.020
300
$1.950
500
$1.920
1,000
$1.880
2,500
$1.710
5,000 +
$1.570
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!