- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1625971-5
TE Connectivity / AMP Brand
1625971-5
Power Resistor - 10 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 10 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 16259715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625971-5
-
Alias/AKA:HSA2510RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1625971-5 RoHS compliant?
Yes, 1625971-5 is RoHS compliant.
What is the lead time for 1625971-5?
The standard lead time for 1625971-5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
32 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
100
$3.14
300
$2.88
500
$2.80
1,000
$2.60
2,500
$2.56
5,000
$2.52
7,500
$2.51
10,000 +
$2.38
Click for Quote
Log in
to unlock special pricing