- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1625971-2
1625971-2
TE Connectivity / AMP Brand
Power Resistor - 100 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 100 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 16259712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625971-2
-
Alias/AKA:HSA25100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Buy all 32 in-stock or the regular minimum order quantity of 100
On Order:
50
can ship 8/5/26
200
can ship 9/24/26
Stock lot only:
32
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$2.629
100
$2.390
300
$2.230
500
$2.160
1,000
$2.060
2,500
$1.820
5,000 +
$1.610
Click for Quote
Log in
to unlock special pricing