- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1625966-6
1625966-6
TE Connectivity / AMP Brand
Power Resistor - 120 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 120 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: 16259666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625966-6
-
Alias/AKA:HSA10120RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Power Rating:16 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$1.67
200
$1.54
400
$1.50
600
$1.49
1,000
$1.46
2,600
$1.33
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing