- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1625966-2
1625966-2
TE Connectivity / AMP Brand
Power Resistor - 100 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 100 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: 16259662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625966-2
-
Alias/AKA:HSA10100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:16 W
-
Termination Style:Axial
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
400
can ship 10/21/26
Minimum Order Quantity:
10
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$4.39
200
$2.31
400
$2.20
600
$2.04
1,000
$1.94
2,600
$1.92
5,000
$1.69
7,600 +
$1.68
Click for Quote
Log in
to unlock special pricing