Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1625963-5

Power Resistor - 120 Ohms ±5% - 10W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 120 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: 16259635
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1625963-5
Alias/AKA: HSA5120RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 10 W
Termination Style: Axial
Resistance Value: 120 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1625963-5 RoHS compliant?
Yes, 1625963-5 is RoHS compliant.
What is the lead time for 1625963-5?
The standard lead time for 1625963-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately Buy all 90 in-stock or the regular minimum order quantity of 100
Stock lot only:
90
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.925
100
$1.750
300
$1.700
500
$1.670
1,000
$1.640
2,500
$1.490
5,000 +
$1.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!