- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625960-9
1625960-9
TE Connectivity / AMP Brand
HBA RE 47M 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HBA RE 47M 1% 100PPM
Product Highlights:
- HB Series
- Resistance Selection = M ?
- Resistance = 47M ?
- Power Rating = 4.00 W
- Tolerance = 1 %
Search Keywords: 16259609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625960-9
-
Alias/AKA:HBA47MFZRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:0.8 W
-
Resistance Value:47 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Dimension:8 x 2.6 x 12.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$6.07
500
$3.73
750
$2.96
1,000 +
$2.90
Click for Quote
Log in
to unlock special pricing