- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625960-4
TE Connectivity / AMP Brand
1625960-4
HBA RE 15M 1% 100PPM
View Datasheet Ask the Datasheet Accessories Notify Me
- HB Series
- Resistance Selection = M ?
- Resistance = 15M ?
- Power Rating = 4.00 W
- Tolerance = 1 %
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1625960-4 |
| Alias/AKA: | HBA15MFZRE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210070 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Termination Style: | Radial |
| Power Rating: | 0.8 W |
| Resistance Value: | 15 mOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Dimension: | 8 x 2.6 x 12.5 mm |
| Terminal Pitch: | N/R |