- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625960-3
TE Connectivity / AMP Brand
1625960-3
HBA RE 10M 1% 100PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HBA RE 10M 1% 100PPM
Search Keywords: 16259603
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1625960-3 |
| Alias/AKA: | HBA10MFZRE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210070 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Termination Style: | Radial |
| Power Rating: | 0.8 W |
| Resistance Value: | 10 MOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Dimension: | 8 x 2.6 x 12.5 mm |
| Terminal Pitch: | N/R |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1625960-3 RoHS compliant?
Yes, 1625960-3 is RoHS compliant.
What is the lead time for 1625960-3?
The standard lead time for 1625960-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
250
$9.20
500
$4.87
750
$3.43
1,000 +
$3.36
Click for Quote
Log in
to unlock special pricing