- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625960-1
TE Connectivity / AMP Brand
1625960-1
The 1625960-1 is an epoxy-coated, high-value, high-voltage resistor designed for demanding applications requiring stability an ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625960-1
-
Alias/AKA:HBA100MFZRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:0.8 W
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Dimension:8 x 2.6 x 12.5 mm
-
Terminal Pitch:N/R